MC74LVX08DTR2G | |
---|---|
DigiKey Part Number | MC74LVX08DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX08DTR2GOSCT-ND - Cut Tape (CT) MC74LVX08DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX08DTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX08DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88000 | ¥48.80 |
25 | ¥4.58040 | ¥114.51 |
100 | ¥3.47270 | ¥347.27 |
250 | ¥2.95536 | ¥738.84 |
500 | ¥2.80762 | ¥1,403.81 |
1,000 | ¥2.14265 | ¥2,142.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99490 | ¥4,987.25 |
5,000 | ¥1.92100 | ¥9,605.00 |
12,500 | ¥1.84711 | ¥23,088.88 |
25,000 | ¥1.82882 | ¥45,720.50 |