MC74LVX00DR2G | |
---|---|
DigiKey Part Number | MC74LVX00DR2GOSTR-ND - Tape & Reel (TR) MC74LVX00DR2GOSCT-ND - Cut Tape (CT) MC74LVX00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX00DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.11740 | ¥311.74 |
250 | ¥2.65304 | ¥663.26 |
500 | ¥2.52044 | ¥1,260.22 |
1,000 | ¥1.92357 | ¥1,923.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79087 | ¥4,477.18 |
5,000 | ¥1.72454 | ¥8,622.70 |
12,500 | ¥1.65821 | ¥20,727.62 |
25,000 | ¥1.64180 | ¥41,045.00 |