MC74LCX573MELG | |
---|---|
DigiKey Part Number | MC74LCX573MELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LCX573MELG |
Description | IC DTYPE TRANSP SGL 8:8 20SOEIAJ |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20 |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX573MELG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |