MC74LCX374DTR2G | |
---|---|
DigiKey Part Number | MC74LCX374DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX374DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74LCX374DTR2G |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX374DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.58320 | ¥164.58 |
100 | ¥5.05630 | ¥505.63 |
250 | ¥4.46804 | ¥1,117.01 |
500 | ¥4.23308 | ¥2,116.54 |
1,000 | ¥3.29229 | ¥3,292.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.12770 | ¥7,819.25 |
5,000 | ¥3.01013 | ¥15,050.65 |
12,500 | ¥2.91606 | ¥36,450.75 |
25,000 | ¥2.91047 | ¥72,761.75 |