MC74LCX244MNTWG | |
---|---|
DigiKey Part Number | MC74LCX244MNTWGOSTR-ND - Tape & Reel (TR) MC74LCX244MNTWGOSCT-ND - Cut Tape (CT) MC74LCX244MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244MNTWG |
Description | IC BUFFER NON-INVERT 5.5V 20QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244MNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.30100 | ¥43.01 |
25 | ¥4.03600 | ¥100.90 |
100 | ¥3.06120 | ¥306.12 |
250 | ¥2.60500 | ¥651.25 |
500 | ¥2.47476 | ¥1,237.38 |
1,000 | ¥2.29310 | ¥2,293.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29310 | ¥6,879.30 |