MC74LCX125DTR2G | |
---|---|
DigiKey Part Number | MC74LCX125DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX125DTR2GOSCT-ND - Cut Tape (CT) MC74LCX125DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX125DTR2G |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX125DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.16880 | ¥129.22 |
100 | ¥3.91820 | ¥391.82 |
250 | ¥3.33484 | ¥833.71 |
500 | ¥3.16806 | ¥1,584.03 |
1,000 | ¥2.41783 | ¥2,417.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25106 | ¥5,627.65 |
5,000 | ¥2.16767 | ¥10,838.35 |
12,500 | ¥2.08431 | ¥26,053.88 |
25,000 | ¥2.06367 | ¥51,591.75 |