MC74LCX125DR2G | |
---|---|
DigiKey Part Number | MC74LCX125DR2GOSTR-ND - Tape & Reel (TR) MC74LCX125DR2GOSCT-ND - Cut Tape (CT) MC74LCX125DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX125DR2G |
Description | IC BUF NON-INVERT 3.6V 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX125DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.55100 | ¥55.51 |
25 | ¥5.21280 | ¥130.32 |
100 | ¥3.95050 | ¥395.05 |
250 | ¥3.36240 | ¥840.60 |
500 | ¥3.19424 | ¥1,597.12 |
1,000 | ¥2.43772 | ¥2,437.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26959 | ¥5,673.98 |
5,000 | ¥2.18554 | ¥10,927.70 |
12,500 | ¥2.10148 | ¥26,268.50 |
25,000 | ¥2.08067 | ¥52,016.75 |