MC74HCT541ADWR2G | |
---|---|
DigiKey Part Number | MC74HCT541ADWR2GOSTR-ND - Tape & Reel (TR) MC74HCT541ADWR2GOSCT-ND - Cut Tape (CT) MC74HCT541ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT541ADWR2G |
Description | IC BUF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT541ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.42700 | ¥64.27 |
25 | ¥6.10360 | ¥152.59 |
100 | ¥4.68650 | ¥468.65 |
250 | ¥4.14196 | ¥1,035.49 |
500 | ¥3.92398 | ¥1,961.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.19959 | ¥2,199.59 |