MC74HCT32ADG | |
---|---|
DigiKey Part Number | MC74HCT32ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT32ADG |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT32ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.53900 | ¥45.39 |
55 | ¥4.23655 | ¥233.01 |
110 | ¥3.14764 | ¥346.24 |
275 | ¥2.66338 | ¥732.43 |
550 | ¥2.54222 | ¥1,398.22 |
1,045 | ¥1.87645 | ¥1,960.89 |
2,530 | ¥1.75537 | ¥4,441.09 |