MC74HCT245AFELG | |
---|---|
DigiKey Part Number | MC74HCT245AFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HCT245AFELG |
Description | IC TXRX NON-INVERT 5.5V 20SOEIAJ |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20 |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245AFELG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-20 | |
Base Product Number |