MC74HC595ADR2G

DigiKey Part Number
MC74HC595ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC595ADR2GOSCT-ND - Cut Tape (CT)
MC74HC595ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC595ADR2G
Description
IC SHIFT REGISTR 8BIT 3ST 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC595ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.46300¥44.63
25¥4.16200¥104.05
100¥3.09190¥309.19
250¥2.61632¥654.08
500¥2.49732¥1,248.66
1,000¥1.84323¥1,843.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.72432¥4,310.80
5,000¥1.60540¥8,027.00
12,500¥1.52217¥19,027.12
25,000¥1.48649¥37,162.25
Manufacturers Standard Package

Other Suppliers on DigiKey

378,221In Stock
Ships from Rochester Electronics, LLC