MC74HC574ADTR2G | |
---|---|
DigiKey Part Number | MC74HC574ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC574ADTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74HC574ADTR2G |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC574ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.62800 | ¥56.28 |
25 | ¥5.28400 | ¥132.10 |
100 | ¥4.00470 | ¥400.47 |
250 | ¥3.40848 | ¥852.12 |
500 | ¥3.23814 | ¥1,619.07 |
1,000 | ¥2.47119 | ¥2,471.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30080 | ¥5,752.00 |
5,000 | ¥2.21557 | ¥11,077.85 |
12,500 | ¥2.13036 | ¥26,629.50 |
25,000 | ¥2.10927 | ¥52,731.75 |