MC74HC573ADTR2G | |
---|---|
DigiKey Part Number | MC74HC573ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC573ADTR2GOSCT-ND - Cut Tape (CT) MC74HC573ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADTR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.40200 | ¥54.02 |
25 | ¥5.07040 | ¥126.76 |
100 | ¥3.84470 | ¥384.47 |
250 | ¥3.27208 | ¥818.02 |
500 | ¥3.10840 | ¥1,554.20 |
1,000 | ¥2.37222 | ¥2,372.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20860 | ¥5,521.50 |
5,000 | ¥2.12678 | ¥10,633.90 |
12,500 | ¥2.04499 | ¥25,562.38 |
25,000 | ¥2.02474 | ¥50,618.50 |