MC74HC373ADTR2G | |
---|---|
DigiKey Part Number | MC74HC373ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC373ADTR2GOSCT-ND - Cut Tape (CT) MC74HC373ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC373ADTR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC373ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 21ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.70400 | ¥57.04 |
25 | ¥5.35560 | ¥133.89 |
100 | ¥4.05930 | ¥405.93 |
250 | ¥3.45524 | ¥863.81 |
500 | ¥3.28232 | ¥1,641.16 |
1,000 | ¥2.50497 | ¥2,504.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33219 | ¥5,830.48 |
5,000 | ¥2.24582 | ¥11,229.10 |
12,500 | ¥2.15944 | ¥26,993.00 |
25,000 | ¥2.13806 | ¥53,451.50 |