MC74HC259ADTR2G | |
---|---|
DigiKey Part Number | MC74HC259ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC259ADTR2GOSCT-ND - Cut Tape (CT) MC74HC259ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC259ADTR2G |
Description | IC MULTIPLEXER 3ST 8INP 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC259ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.74900 | ¥37.49 |
25 | ¥3.49920 | ¥87.48 |
100 | ¥2.59880 | ¥259.88 |
250 | ¥2.19876 | ¥549.69 |
500 | ¥2.09878 | ¥1,049.39 |
1,000 | ¥1.54909 | ¥1,549.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39951 | ¥3,498.78 |
5,000 | ¥1.30299 | ¥6,514.95 |
12,500 | ¥1.23542 | ¥15,442.75 |
25,000 | ¥1.20647 | ¥30,161.75 |
62,500 | ¥1.19453 | ¥74,658.12 |