MC74ACT373DWG | |
---|---|
DigiKey Part Number | MC74ACT373DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT373DWG |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT373DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.49700 | ¥84.97 |
38 | ¥8.06289 | ¥306.39 |
114 | ¥6.19123 | ¥705.80 |
266 | ¥5.47154 | ¥1,455.43 |
532 | ¥5.18359 | ¥2,757.67 |
1,026 | ¥4.03169 | ¥4,136.51 |
2,508 | ¥3.83010 | ¥9,605.89 |
5,016 | ¥3.68611 | ¥18,489.53 |