MC74ACT08DR2G | |
---|---|
DigiKey Part Number | MC74ACT08DR2GOSTR-ND - Tape & Reel (TR) MC74ACT08DR2GOSCT-ND - Cut Tape (CT) MC74ACT08DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.27560 | ¥106.89 |
100 | ¥3.17560 | ¥317.56 |
250 | ¥2.68724 | ¥671.81 |
500 | ¥2.56490 | ¥1,282.45 |
1,000 | ¥1.89318 | ¥1,893.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77102 | ¥4,427.55 |
5,000 | ¥1.64889 | ¥8,244.45 |
12,500 | ¥1.56339 | ¥19,542.38 |
25,000 | ¥1.52675 | ¥38,168.75 |