MC74ACT05DTR2G | |
---|---|
DigiKey Part Number | MC74ACT05DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT05DTR2GOSCT-ND - Cut Tape (CT) MC74ACT05DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT05DTR2G |
Description | IC INVERTER OD 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT05DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.64200 | ¥46.42 |
25 | ¥4.36280 | ¥109.07 |
100 | ¥3.30700 | ¥330.70 |
250 | ¥2.81460 | ¥703.65 |
500 | ¥2.67380 | ¥1,336.90 |
1,000 | ¥2.04055 | ¥2,040.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83470 | ¥4,586.75 |
5,000 | ¥1.76675 | ¥8,833.75 |
12,500 | ¥1.69881 | ¥21,235.12 |
25,000 | ¥1.68199 | ¥42,049.75 |