MC74AC138DG | |
---|---|
DigiKey Part Number | MC74AC138DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC138DG |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC138DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.23100 | ¥62.31 |
48 | ¥5.91625 | ¥283.98 |
144 | ¥4.54222 | ¥654.08 |
288 | ¥4.01424 | ¥1,156.10 |
528 | ¥3.80294 | ¥2,007.95 |
1,008 | ¥2.95789 | ¥2,981.55 |
2,544 | ¥2.80999 | ¥7,148.61 |
5,040 | ¥2.70435 | ¥13,629.92 |