MC34167D2TG | |
---|---|
DigiKey Part Number | MC34167D2TG-ND |
Manufacturer | |
Manufacturer Product Number | MC34167D2TG |
Description | IC REG BUCK BST ADJ 5.5A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 5.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MC34167D2TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.63800 | ¥386.38 |
50 | ¥36.52980 | ¥1,826.49 |
100 | ¥30.03560 | ¥3,003.56 |
250 | ¥26.95124 | ¥6,737.81 |
500 | ¥25.97716 | ¥12,988.58 |
1,000 | ¥21.59352 | ¥21,593.52 |
2,500 | ¥20.78170 | ¥51,954.25 |