MC33166D2TR4 | |
---|---|
DigiKey Part Number | MC33166D2TR4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33166D2TR4 |
Description | IC REG BUCK BST ADJ 3.3A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 3.3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MC33166D2TR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |