MC33153D | |
---|---|
DigiKey Part Number | MC33153DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33153D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33153D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 11V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 3.2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |