MC33064DM-5R2G | |
---|---|
DigiKey Part Number | MC33064DM-5R2GOSTR-ND - Tape & Reel (TR) MC33064DM-5R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33064DM-5R2G |
Description | IC SUPERVISOR 1 CHANNEL MICRO8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33064DM-5R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.03600 | ¥60.36 |
25 | ¥5.67200 | ¥141.80 |
100 | ¥4.29990 | ¥429.99 |
250 | ¥3.65960 | ¥914.90 |
500 | ¥3.47648 | ¥1,738.24 |
1,000 | ¥2.65306 | ¥2,653.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.47014 | ¥9,880.56 |
8,000 | ¥2.37864 | ¥19,029.12 |
12,000 | ¥2.28715 | ¥27,445.80 |
28,000 | ¥2.26451 | ¥63,406.28 |