MC14490FEL | |
---|---|
DigiKey Part Number | MC14490FEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14490FEL |
Description | IC BOUNCE ELIMINATOR 16SOEIAJ |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14490FEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Contact Bounce Eliminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 6 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |