MC14490DWR2 | |
---|---|
DigiKey Part Number | MC14490DWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14490DWR2 |
Description | IC ELIMINATOR BOUNCE HEX 16-SOIC |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14490DWR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Contact Bounce Eliminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 6 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |