MC14099BDWR2G | |
---|---|
DigiKey Part Number | 488-MC14099BDWR2GTR-ND - Tape & Reel (TR) 488-MC14099BDWR2GCT-ND - Cut Tape (CT) 488-MC14099BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14099BDWR2G |
Description | IC LATCH 8BIT ADDRESS 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 4:4 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14099BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.16400 | ¥101.64 |
25 | ¥9.64800 | ¥241.20 |
100 | ¥7.40770 | ¥740.77 |
250 | ¥6.54616 | ¥1,636.54 |
500 | ¥6.20152 | ¥3,100.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.26401 | ¥4,264.01 |