MC14069UBDTR2G | |
---|---|
DigiKey Part Number | MC14069UBDTR2GOSTR-ND - Tape & Reel (TR) MC14069UBDTR2GOSCT-ND - Cut Tape (CT) MC14069UBDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14069UBDTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14069UBDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.36280 | ¥109.07 |
100 | ¥3.24150 | ¥324.15 |
250 | ¥2.74284 | ¥685.71 |
500 | ¥2.61804 | ¥1,309.02 |
1,000 | ¥1.93241 | ¥1,932.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80773 | ¥4,519.32 |
5,000 | ¥1.68307 | ¥8,415.35 |
12,500 | ¥1.59580 | ¥19,947.50 |
25,000 | ¥1.55840 | ¥38,960.00 |