MC14051BFG | |
---|---|
DigiKey Part Number | MC14051BFGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14051BFG |
Description | IC MUX/DEMUX 8X1 16SOEIAJ |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14051BFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |