MC14025BDR2G | |
---|---|
DigiKey Part Number | MC14025BDR2GOSTR-ND - Tape & Reel (TR) MC14025BDR2GOSCT-ND - Cut Tape (CT) MC14025BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14025BDR2G |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14025BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.24360 | ¥106.09 |
100 | ¥3.15210 | ¥315.21 |
250 | ¥2.66724 | ¥666.81 |
500 | ¥2.54582 | ¥1,272.91 |
1,000 | ¥1.87911 | ¥1,879.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75787 | ¥4,394.68 |
5,000 | ¥1.63663 | ¥8,183.15 |
12,500 | ¥1.55177 | ¥19,397.12 |
25,000 | ¥1.51540 | ¥37,885.00 |