MC14017BDR2G | |
---|---|
DigiKey Part Number | MC14017BDR2GOSTR-ND - Tape & Reel (TR) MC14017BDR2GOSCT-ND - Cut Tape (CT) MC14017BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14017BDR2G |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14017BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30784 | ¥5,769.60 |
5,000 | ¥2.22237 | ¥11,111.85 |
12,500 | ¥2.13690 | ¥26,711.25 |
25,000 | ¥2.11574 | ¥52,893.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.11640 | ¥127.91 |
100 | ¥3.88000 | ¥388.00 |
250 | ¥3.30200 | ¥825.50 |
500 | ¥3.13680 | ¥1,568.40 |
1,000 | ¥2.39381 | ¥2,393.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.64500 | ¥56.45 |
25 | ¥5.29800 | ¥132.45 |
100 | ¥4.01770 | ¥401.77 |
250 | ¥3.41920 | ¥854.80 |
500 | ¥3.24814 | ¥1,624.07 |
1,000 | ¥2.47878 | ¥2,478.78 |