MC10EP16DTG | |
---|---|
DigiKey Part Number | MC10EP16DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP16DTG |
Description | IC RCVR/DRVR ECL DIFF 5V 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP16DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.30000 | ¥95.30 |
10 | ¥86.09200 | ¥860.92 |
25 | ¥82.08760 | ¥2,052.19 |
100 | ¥68.07430 | ¥6,807.43 |
300 | ¥62.06767 | ¥18,620.30 |
500 | ¥58.06314 | ¥29,031.57 |
1,000 | ¥52.05669 | ¥52,056.69 |