MC10EL57DR2G | |
---|---|
DigiKey Part Number | 488-MC10EL57DR2GTR-ND - Tape & Reel (TR) 488-MC10EL57DR2GCT-ND - Cut Tape (CT) 488-MC10EL57DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL57DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL57DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.14000 | ¥87.14 |
10 | ¥78.67900 | ¥786.79 |
25 | ¥75.02160 | ¥1,875.54 |
100 | ¥62.21190 | ¥6,221.19 |
250 | ¥56.72284 | ¥14,180.71 |
500 | ¥53.06324 | ¥26,531.62 |
1,000 | ¥47.57400 | ¥47,574.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.29128 | ¥113,228.20 |