MC100LVEP111MNRG | |
---|---|
DigiKey Part Number | 488-MC100LVEP111MNRGTR-ND - Tape & Reel (TR) 488-MC100LVEP111MNRGCT-ND - Cut Tape (CT) 488-MC100LVEP111MNRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111MNRG |
Description | IC CLK BUFFER 2:10 3GHZ 32QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111MNRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.47158 | ¥37,471.58 |
2,000 | ¥36.08371 | ¥72,167.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.05000 | ¥66.05 |
10 | ¥59.67900 | ¥596.79 |
25 | ¥56.90040 | ¥1,422.51 |
100 | ¥49.40650 | ¥4,940.65 |
250 | ¥47.18652 | ¥11,796.63 |
500 | ¥43.02296 | ¥21,511.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥57.63300 | ¥576.33 |
25 | ¥54.95000 | ¥1,373.75 |
100 | ¥47.71290 | ¥4,771.29 |
250 | ¥45.56900 | ¥11,392.25 |
500 | ¥41.54818 | ¥20,774.09 |