MC100LVELT20DR2G | |
---|---|
DigiKey Part Number | 488-MC100LVELT20DR2GTR-ND - Tape & Reel (TR) 488-MC100LVELT20DR2GCT-ND - Cut Tape (CT) 488-MC100LVELT20DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT20DR2G |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT20DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.40000 | ¥464.00 |
25 | ¥43.86640 | ¥1,096.66 |
100 | ¥36.06900 | ¥3,606.90 |
250 | ¥32.36448 | ¥8,091.12 |
500 | ¥31.19488 | ¥15,597.44 |
1,000 | ¥25.93067 | ¥25,930.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.95583 | ¥62,389.57 |