Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-4 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 3.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |