MC100LVE310FNR2G | |
---|---|
DigiKey Part Number | MC100LVE310FNR2GOSTR-ND - Tape & Reel (TR) MC100LVE310FNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100LVE310FNR2G |
Description | IC CLK BUFFER 2:8 1GHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1 GHz 28-LCC (J-Lead) |
EDA/CAD Models | MC100LVE310FNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.03000 | ¥98.03 |
10 | ¥88.57600 | ¥885.76 |
25 | ¥84.45600 | ¥2,111.40 |
100 | ¥73.33160 | ¥7,333.16 |
250 | ¥70.03588 | ¥17,508.97 |