MC100EPT22MNR4G | |
---|---|
DigiKey Part Number | 488-MC100EPT22MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT22MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT22MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT22MNR4G |
Description | IC TRANSLTR UNIDIRECTIONAL 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT22MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.84000 | ¥84.84 |
10 | ¥76.67200 | ¥766.72 |
25 | ¥73.10360 | ¥1,827.59 |
100 | ¥60.62220 | ¥6,062.22 |
250 | ¥55.27356 | ¥13,818.39 |
500 | ¥51.70746 | ¥25,853.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.35841 | ¥46,358.41 |