MC100EP51DTR2G | |
---|---|
DigiKey Part Number | 488-MC100EP51DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP51DTR2GCT-ND - Cut Tape (CT) 488-MC100EP51DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP51DTR2G |
Description | IC FF D-TYPE SNGL 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP51DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 45 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.47000 | ¥74.47 |
10 | ¥67.29600 | ¥672.96 |
25 | ¥64.17040 | ¥1,604.26 |
100 | ¥53.21340 | ¥5,321.34 |
250 | ¥48.51816 | ¥12,129.54 |
500 | ¥45.38782 | ¥22,693.91 |
1,000 | ¥40.69252 | ¥40,692.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.74004 | ¥96,850.10 |