MC100EP08DG | |
---|---|
DigiKey Part Number | MC100EP08DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP08DG |
Description | IC GATE XOR/XNOR ECL 2INP 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP08DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
10 | ¥92.31100 | ¥923.11 |
98 | ¥74.13765 | ¥7,265.49 |
294 | ¥69.35466 | ¥20,390.27 |
588 | ¥64.57165 | ¥37,968.13 |
1,078 | ¥61.22352 | ¥65,998.95 |