MBRS360T3H | |
---|---|
DigiKey Part Number | MBRS360T3H-ND |
Manufacturer | |
Manufacturer Product Number | MBRS360T3H |
Description | DIODE SCHOTTKY 60V 4A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 4A Surface Mount SMC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |