Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 12.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
50 | ¥13.60040 | ¥680.02 |
100 | ¥11.19080 | ¥1,119.08 |
500 | ¥9.46902 | ¥4,734.51 |
1,000 | ¥8.03436 | ¥8,034.36 |
2,000 | ¥7.63266 | ¥15,265.32 |
5,000 | ¥7.34569 | ¥36,728.45 |
10,000 | ¥7.10251 | ¥71,025.10 |