MBR130T3G | |
---|---|
DigiKey Part Number | MBR130T3GOSTR-ND - Tape & Reel (TR) MBR130T3GOSCT-ND - Cut Tape (CT) MBR130T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR130T3G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR130T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18140 | ¥118.14 |
500 | ¥0.96400 | ¥482.00 |
1,000 | ¥0.71516 | ¥715.16 |
2,000 | ¥0.60170 | ¥1,203.40 |
5,000 | ¥0.57524 | ¥2,876.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49751 | ¥4,975.10 |
30,000 | ¥0.48819 | ¥14,645.70 |
50,000 | ¥0.40423 | ¥20,211.50 |