M74LCX16374DTR2G | |
---|---|
DigiKey Part Number | 488-M74LCX16374DTR2GTR-ND - Tape & Reel (TR) 488-M74LCX16374DTR2GCT-ND - Cut Tape (CT) 488-M74LCX16374DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74LCX16374DTR2G |
Description | IC FF D-TYPE DUAL 8BIT 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M74LCX16374DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 170 MHz | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73800 | ¥157.38 |
25 | ¥14.85000 | ¥371.25 |
100 | ¥11.88040 | ¥1,188.04 |
250 | ¥10.39560 | ¥2,598.90 |
500 | ¥10.09856 | ¥5,049.28 |
1,000 | ¥8.01942 | ¥8,019.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.72240 | ¥19,306.00 |
5,000 | ¥7.42541 | ¥37,127.05 |