M74HCT4053ADTR2G | |
---|---|
DigiKey Part Number | 488-M74HCT4053ADTR2GTR-ND - Tape & Reel (TR) 488-M74HCT4053ADTR2GCT-ND - Cut Tape (CT) 488-M74HCT4053ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HCT4053ADTR2G |
Description | IC SWITCH SPDTX3 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT4053ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 130pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.19400 | ¥51.94 |
25 | ¥4.87960 | ¥121.99 |
100 | ¥3.69890 | ¥369.89 |
250 | ¥3.14784 | ¥786.96 |
500 | ¥2.99038 | ¥1,495.19 |
1,000 | ¥2.28207 | ¥2,282.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12469 | ¥5,311.73 |
5,000 | ¥2.04600 | ¥10,230.00 |
12,500 | ¥1.96732 | ¥24,591.50 |
25,000 | ¥1.94784 | ¥48,696.00 |