LV8907UWR2G | |
---|---|
DigiKey Part Number | 488-LV8907UWR2GTR-ND - Tape & Reel (TR) 488-LV8907UWR2GCT-ND - Cut Tape (CT) 488-LV8907UWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV8907UWR2G |
Description | IC MOTOR DRIVER 5.5V-20V 48SQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-SQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LV8907UWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-SQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.68000 | ¥165.68 |
10 | ¥152.82800 | ¥1,528.28 |
25 | ¥145.95920 | ¥3,648.98 |
100 | ¥124.49470 | ¥12,449.47 |
250 | ¥118.48464 | ¥29,621.16 |
500 | ¥109.89878 | ¥54,949.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥106.26043 | ¥265,651.08 |