LP2950CZ-5.0RPG | |
---|---|
DigiKey Part Number | LP2950CZ-5.0RPGOSCT-ND - Cut Tape (CT) LP2950CZ-5.0RPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-5.0RPG |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.06320 | ¥151.58 |
100 | ¥4.65610 | ¥465.61 |
250 | ¥4.11424 | ¥1,028.56 |
500 | ¥3.89780 | ¥1,948.90 |
1,000 | ¥3.03162 | ¥3,031.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88004 | ¥5,760.08 |
6,000 | ¥2.77177 | ¥16,630.62 |
10,000 | ¥2.68515 | ¥26,851.50 |