LP2950CZ-3.3G | |
---|---|
DigiKey Part Number | LP2950CZ-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-3.3G |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-3.3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.72400 | ¥67.24 |
25 | ¥6.31160 | ¥157.79 |
100 | ¥4.78550 | ¥478.55 |
250 | ¥4.07304 | ¥1,018.26 |
500 | ¥3.86928 | ¥1,934.64 |
2,000 | ¥2.74926 | ¥5,498.52 |
6,000 | ¥2.64744 | ¥15,884.64 |