LP2950CZ-3.0RAG | |
---|---|
DigiKey Part Number | LP2950CZ-3.0RAGOSTR-ND - Tape & Reel (TR) LP2950CZ-3.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-3.0RAG |
Description | IC REG LINEAR 3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-3.0RAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.03550 | ¥403.55 |
250 | ¥3.43448 | ¥858.62 |
500 | ¥3.26276 | ¥1,631.38 |
1,000 | ¥2.49001 | ¥2,490.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12531 | ¥4,250.62 |