LE25U40CMC-AH | |
---|---|
DigiKey Part Number | LE25U40CMC-AHOSTR-ND - Tape & Reel (TR) LE25U40CMC-AHOSCT-ND - Cut Tape (CT) LE25U40CMC-AHOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE25U40CMC-AH |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOPJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LE25U40CMC-AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.51400 | ¥85.14 |
25 | ¥8.28520 | ¥207.13 |
50 | ¥8.24420 | ¥412.21 |
100 | ¥7.36910 | ¥736.91 |
250 | ¥7.34776 | ¥1,836.94 |
500 | ¥7.23678 | ¥3,618.39 |
1,000 | ¥6.92949 | ¥6,929.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.67347 | ¥13,346.94 |
4,000 | ¥6.49426 | ¥25,977.04 |
6,000 | ¥6.45159 | ¥38,709.54 |
10,000 | ¥6.28092 | ¥62,809.20 |