LC72725KV-TLM-E | |
---|---|
DigiKey Part Number | LC72725KV-TLM-EOSTR-ND - Tape & Reel (TR) LC72725KV-TLM-EOSCT-ND - Cut Tape (CT) LC72725KV-TLM-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC72725KV-TLM-E |
Description | RF DEMODULATOR IC 16SSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 16-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |